Reference Only

KSC441J70SHSPDLFS

Tactile Switches

Manufacturer:

Mfr Part:
KSC441J70SHSPDLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorRound
Operating Force4.75 N
Contact FormSPDT
Termination StyleJ Form Lead
Length6.2 mm
Width6.2 mm
Height5.2 mm
SeriesKSC
Life300000 Cycle
IP RatingIP67
Contact PlatingSilver
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeDual Circuit Technology Tact Switch

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?