Reference Only
KSC441J 70SH LFS OF
Tactile Switches .
Datasheet
KSC441J 70SH LFS OF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Product | Tactile Switches | |
| Mounting Style | SMD/SMT | |
| Termination Style | J Form Lead | |
| Contact Plating | Silver | |
| Series | KSC OF | |
| Packaging | Reel | |
| Actuator | Round | |
| Height | 5.1 mm | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Length | 6.2 mm | |
| Life | 300000 Cycle | |
| Operating Force | 4 N | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Overload Friendly Tact Switch | |
| Width | 6.2 mm | |
| Part # Aliases | Y31CJ1W4LFP LFS Y31CJ1W4LFP LFS Y31CJ1W4LFPLFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.415 | $5,810.00 |
Need more?