Reference Only

KSC421V30ACT3.17

Obsolete
Tactile Switches

Manufacturer:

Mfr Part:
KSC421V30ACT3.17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Stem Height5.2 mm
Switch FunctionOFF - (ON)
Operating Force1.7 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Contact FormSPST
Termination StyleGull Wing Lead
Height5.2 mm
SeriesKSC
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?