Reference Only

KSC353GLFG

Tactile Switches Tact

Manufacturer:

Mfr Part:
KSC353GLFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Switch FunctionOFF - (ON)
Contact FormSPST
Width3.5 mm
SeriesKSC3
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSC353G LFG Y31B53117FP LFG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?