Reference Only
KSC2TE41J LFS
Tactile Switches .
Datasheet
KSC2TE41J LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Series | KSC TE | |
| Product | Tactile Switches | |
| Termination Style | J Form Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Length | 6.3 mm | |
| Width | 6.2 mm | |
| Height | 2.9 mm | |
| Packaging | Reel | |
| Actuator Length | 0.6 mm | |
| Actuator Material | Silicone | |
| Actuator Style | Soft | |
| Actuator | Round | |
| Color | Clear | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 1.3 mA | |
| Ground Terminal | No | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 5000000 Cycle | |
| Mounting Direction | Straight | |
| Mounting Style | SMD/SMT | |
| Mounting Type | Sealed | |
| Operating Force | 4 N | |
| Power Rating | 1 VA | |
| Product Type | Tactile Switches | |
| Stem Height | 3.5 mm | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Travel | 0.35 mm | |
| Type | Tireless Endurance Tactile Switch | |
| Voltage Rating DC | 24 VDC | |
| Part # Aliases | Y29AE1332FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $3,320.00 |
Need more?