Reference Only

KSC251JSPDLFS

Tactile Switches

Manufacturer:

Mfr Part:
KSC251JSPDLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height3.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force5.55 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorClear
Cap ColorClear
Length6.2 mm
Width6.2 mm
Height3.5 mm
SeriesKSC2
IP RatingIP67
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?