Reference Only

KSC151G

Tactile Switches SPST-NO G LEAD 5500g.

Manufacturer:

Mfr Part:
KSC151G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height2.5 mm
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.2 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Contact FormSPST
Termination StyleGull Wing Lead
Length6.2 mm
Width6.2 mm
Height2.5 mm
SeriesKSC
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.29$2,900.00
Need more?
Contact Us