Reference Only

KSC141G

Tactile Switches SPST-NO G LEAD 300g.

Manufacturer:

Mfr Part:
KSC141G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Stem Height2.5 mm
ActuatorWithout Cap
Operating Force1.2 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Contact FormSPST
Termination StyleGull Wing Lead
Length6.8 mm
Width4 mm
Height2.5 mm
SeriesKSC
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.237$2,370.00
Need more?
Contact Us