Reference Only
KS12R2ZCQ
Obsolete
Tactile Switches SPDT
Datasheet
KS12R2ZCQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating AC | 50 VAC | |
| Contact Form | SPDT | |
| Termination Style | Solder Pin | |
| Series | KS | |
| Contact Plating | Gold | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?