Reference Only

KS12R21CQE

Tactile Switches

Manufacturer:

Mfr Part:
KS12R21CQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Current Rating25 mA
Voltage Rating DC50 VDC
Voltage Rating AC50 VAC
SeriesKS
Product TypeTactile Switches
SubcategorySwitches
TypeKeyswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?