Reference Only

KS11R23CBD

Tactile Switches MOM PC MNT .4VA RED.

Manufacturer:

Mfr Part:
KS11R23CBD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Switch FunctionOFF - (ON)
Current Rating25 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Power Rating400 mVA
Contact FormSPST
SeriesKS
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
TypeKeyswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.18$2,090.00
$4.09$10,225.00
Need more?