Reference Only

KMR242GULCLFS

Tactile Switches

Manufacturer:

Mfr Part:
KMR242GULCLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorOval
Switch FunctionOFF - (ON)
Operating Force4 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
Length4.6 mm
Width2.8 mm
Height1.9 mm
SeriesKMR2
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKMR242G ULC LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?