Reference Only
KLDR.750HXP
Industrial & Electrical Fuses .75A 600VAC 300VDC Slo-Blo.
Datasheet
KLDR.750HXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 750 mA | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA, 200 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Class | Class CC Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | KLDR | |
| Diameter | 10.3 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.86 | $2,586.00 | |
| $23.66 | $7,098.00 | |
| $21.97 | $10,985.00 |
Need more?