Reference Only

K8SR41G

Tactile Switches Lighted SMT Tact Red, 4N, Gold

Manufacturer:

Mfr Part:
K8SR41G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force4 N
Current Rating50 mA
Voltage Rating DC32 VDC
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
SeriesK8
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?