Reference Only

K6B1.53N

Obsolete
Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
K6B1.53N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesK6
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StylePC Pin
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases833020-1400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?