K5V4BA43GH Littelfuse

K5V4BA43GH

Tactile Switches

Manufacturer:

Mfr Part:
K5V4BA43GH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorBlue-Amber
Lamp TypeLED
Mounting StylePCB Mount
ActuatorRound
Operating Force4 N
Current Rating0.1 mA to 100 mA
Voltage Rating DC20 VDC to 32 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Cap ColorTranslucent
Length10.1 mm
Width8.2 mm
Life25000 Cycle
Button Size5 mm
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel1.2 mm

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?