Reference Only

K5V2CL43T

Tactile Switches SPDT On-Mom RA Tact, Translucent.

Manufacturer:

Mfr Part:
K5V2CL43T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorRound
Switch Function(ON) - OFF
Operating Force4 N
Current Rating100 mA
Voltage Rating DC20 VDC to 32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPDT
Termination StylePC Pin
Length8 mm
Width10.1 mm
SeriesK5V
Life25000 Cycle
IP RatingIP40
Actuator Length12.4 mm
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodRight Angle
Mounting TypeRight Angle
Product TypeTactile Switches
ProductTactile Switch
SubcategorySwitches
Travel1.2 mm
Part # AliasesK5V2 CL 43 T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$382.20
$6.02$722.40
$5.62$1,686.00
$5.57$3,007.80
Need more?
Contact Us