Reference Only
K5V1BU43S
Tactile Switches .
Datasheet
K5V1BU43S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Mounting Style | Through Hole | |
| Actuator | Round | |
| Switch Function | ON - (OFF) | |
| Operating Force | 4 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 20 VDC to 32 VDC | |
| Power Rating | 1 VA | |
| Ground Terminal | No | |
| Contact Form | SPDT | |
| Termination Style | PC Pin | |
| Length | 8 mm | |
| Width | 10.1 mm | |
| Series | K5V | |
| Life | 25000 Cycle | |
| IP Rating | IP40 | |
| Packaging | Tube | |
| Actuator Length | 12.4 mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switch | |
| Subcategory | Switches | |
| Travel | 1.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $577.80 | |
| $8.87 | $1,064.40 | |
| $8.22 | $2,466.00 | |
| $8.01 | $4,325.40 | |
| $7.64 | $7,792.80 |
Need more?