Reference Only
K5V1BU43G
Obsolete
Tactile Switches
Datasheet
K5V1BU43G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Right Angle | |
| Stem Height | 12.4 mm | |
| Actuator | Round | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Operating Force | 4 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 32 VDC | |
| Power Rating | 1 VA | |
| Contact Form | SPST | |
| Termination Style | Leadless | |
| Length | 9.1 mm | |
| Width | 9.1 mm | |
| Height | 12.4 mm | |
| Series | K5V | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | Y71243131FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?