Reference Only

K5V1BA43TP3S

Tactile Switches .

Manufacturer:

Mfr Part:
K5V1BA43TP3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorAmber, Blue
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorRound
Operating Force4 N
Current Rating100 mA
Voltage Rating DC20 VDC to 32 VDC
Contact FormSPDT
Termination StylePC Pin
Cap ColorClear
Length8 mm
Width10.1 mm
Height17.1 mm
SeriesK5V
Life25000 Cycle
Actuator Length12.4 mm
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switch
SubcategorySwitches
Travel1.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.61$11,898.00
Need more?
Contact Us