Reference Only

K12PBK23.5N

Pushbutton Switches - Board Mount WITH SNAP-IN PEGS 3.5N.

Manufacturer:

Mfr Part:
K12PBK23.5N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesK12
IlluminatedNon-Illuminated
Current Rating100 mA
Voltage Rating DC30 VDC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesK12P BK 2 3.5N 844000-2501

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us