Reference Only
K12GO BK 1.5 6/12N
Pushbutton Switches .
Datasheet
K12GO BK 1.5 6/12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Product | Automotive Switches | |
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Black | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| Features | Key Switches | |
| Height | 11 mm | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Life | 1000000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Series | K12 | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | PC Pin | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | K12G0BK1.5612N Y16R24D40FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydro-4-methylphthalic anhydride (19438-60-9) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $12,450.00 |
Need more?