Reference Only
K12ABK12.5N
Pushbutton Switches - Board Mount NO SNAP IN PEGS 2.5N
Datasheet
K12ABK12.5N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | K12 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Product | Automotive Switches | |
| Subcategory | Switches | |
| Part # Aliases | K12A BK 1 2.5N Y16B21200FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydro-4-methylphthalic anhydride (19438-60-9) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?