Reference Only

JS203011AQN

Slide Switches DP3T THRU HOLE .3A.

Manufacturer:

Mfr Part:
JS203011AQN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Current Rating300 mA
Voltage Rating DC30 VDC
Termination StyleSolder Pin
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesJS
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.431$2,586.00
Need more?