JCAS050.XPA Littelfuse

JCAS050.XPA

Obsolete
Automotive Fuses JCase 32V 50A 1pc

Manufacturer:

Mfr Part:
JCAS050.XPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupJCase
ProductCartridge Box Fuses
Current Rating50 A
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorRed
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesJCAS
PackagingBulk
Height12 mm
Length27 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameJCASE
TypeCartridge Fuse
Width14.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?