Reference Only

IXZR08N120B-00

Obsolete
RF MOSFET Transistors

Manufacturer:

Mfr Part:
IXZR08N120B-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRF MOSFET Transistors
Transistor PolarityN-Channel
TechnologySi
Id - Continuous Drain Current8 A
Vds - Drain-Source Breakdown Voltage1.2 kV
Rds On - Drain-Source Resistance1.4 Ohms
Operating Frequency100 MHz
Output Power250 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Mounting StyleThrough Hole
Package / CaseTO-247-3
PackagingTube
Forward Transconductance - Min4 S
Number of Channels1 Channel
Product TypeRF MOSFET Transistors
Qg - Gate Charge39 nC
SubcategoryMOSFETs
TypeRF Power MOSFET
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?