Reference Only

IXYR100N65A3V1

Obsolete
IGBT Modules

Manufacturer:

Mfr Part:
IXYR100N65A3V1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Package / CaseISOPLUS247-3
Mounting StyleThrough Hole
TechnologySi
PackagingTube
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?