Reference Only

IXYN120N65C3D1

IGBTs .

Manufacturer:

Mfr Part:
IXYN120N65C3D1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseSOT-227B-4
Mounting StyleScrew Mount
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage2.3 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C190 A
Pd - Power Dissipation830 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Continuous Collector Current Ic Max620 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.25$422.50
$35.44$3,544.00
Need more?
Contact Us