Reference Only
IXYN110N120C4H1
IGBT Modules IXYN110N120C4H1.
Datasheet
IXYN110N120C4H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Copack (Sonic-FRD) | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 1.9 V | |
| Continuous Collector Current at 25 C | 210 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Pd - Power Dissipation | 830 W | |
| Package / Case | SOT-227B | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tube | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Mounting Style | Screw Mount | |
| Product Type | IGBT Modules | |
| Subcategory | IGBTs | |
| Technology | Si | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.40 | $11,220.00 |
Need more?