Reference Only

IXYN110N120B4H1

IGBT Modules IXYN110N120B4H1.

Manufacturer:

Mfr Part:
IXYN110N120B4H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationCopack (Sonic-FRD)
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.66 V
Continuous Collector Current at 25 C218 A
Gate-Emitter Leakage Current100 nA
Pd - Power Dissipation830 W
Package / CaseSOT-227B
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Maximum Gate Emitter Voltage- 20 V, 20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SubcategoryIGBTs
TechnologySi
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.42$11,226.00
Need more?