
IXYL50N170CV1
IGBTs .
Datasheet
IXYL50N170CV1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | IGBTs | |
| Package / Case | ISOPLUS i5-Pak | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.7 kV | |
| Collector-Emitter Saturation Voltage | 3.7 V | |
| Continuous Collector Current at 25 C | 90 A | |
| Pd - Power Dissipation | 580 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 46 A | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?