Reference Only

IXYK180N65A5

IGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264.

Manufacturer:

Mfr Part:
IXYK180N65A5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-264-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.2 V
Maximum Gate Emitter Voltage20 V
Continuous Collector Current at 25 C400 A
Pd - Power Dissipation1.15 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTrench
PackagingTube
Continuous Collector Current Ic Max400 A
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.22$4,866.00
Need more?