Reference Only

IXYH55N120C4H1

IGBTs IXYH55N120C4H1.

Manufacturer:

Mfr Part:
IXYH55N120C4H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage2.1 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C126 A
Pd - Power Dissipation650 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Continuous Collector Current Ic Max126 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.48$3,444.00
$10.89$5,553.90
$10.53$10,740.60
Need more?