Reference Only

IXYH40N65C3

IGBTs 650V/80A XPT C3-Class TO-247.

Manufacturer:

Mfr Part:
IXYH40N65C3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247AD-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.85 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C80 A
Pd - Power Dissipation300 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesIXYH40N65
PackagingTube
Continuous Collector Current Ic Max80 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.45$1,335.00
$4.05$2,065.50
Need more?