Reference Only

IXYA55N65B5

New Product
IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263.

Manufacturer:

Mfr Part:
IXYA55N65B5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-263-2L
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.3 V
Maximum Gate Emitter Voltage20 V
Continuous Collector Current at 25 C122 A
Pd - Power Dissipation395 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTrench
PackagingTube
Continuous Collector Current Ic Max122 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.73$1,419.00
$4.20$2,100.00
$3.72$3,720.00
Need more?