Reference Only
IXTY48P05T-TRL
MOSFET Modules .
Datasheet
IXTY48P05T-TRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Transistor Polarity | P-Channel | |
| Vds - Drain-Source Breakdown Voltage | - 50 V | |
| Id - Continuous Drain Current | - 48 A | |
| Rds On - Drain-Source Resistance | 30 mOhms | |
| Vgs - Gate-Source Voltage | - 15 V, + 15 V | |
| Vgs th - Gate-Source Threshold Voltage | - 4.5 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 150 W | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 13 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 15 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | TrenchP | |
| Type | TrenchP | |
| Typical Turn-Off Delay Time | 30 ns | |
| Typical Turn-On Delay Time | 20 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $6,600.00 |
Need more?