IXTY2N65X2-TRL Littelfuse

IXTY2N65X2-TRL

MOSFETs

Manufacturer:

Mfr Part:
IXTY2N65X2-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-252-2
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance2.3 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge4.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation55 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time14 ns
Forward Transconductance - Min1.1 S
Product TypeMOSFETs
Rise Time19 ns
SubcategoryTransistors
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?