Reference Only

IXTY26P10T-TRL

MOSFET Modules .

Manufacturer:

Mfr Part:
IXTY26P10T-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage- 100 V
Id - Continuous Drain Current- 26 A
Rds On - Drain-Source Resistance90 mOhms
Vgs - Gate-Source Voltage- 15 V, + 15 V
Vgs th - Gate-Source Threshold Voltage- 4.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 W
PackagingReel
ConfigurationSingle
Fall Time11 ns
Product TypeMOSFET Modules
Rise Time15 ns
SubcategoryDiscrete and Power Modules
TradenameTrenchP
TypeTrenchP
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.52$6,300.00
Need more?