Reference Only

IXTY02N120P-TRL

MOSFET Modules .

Manufacturer:

Mfr Part:
IXTY02N120P-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance75 Ohms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation33 W
PackagingReel
ConfigurationSingle
Fall Time39 ns
Product TypeMOSFET Modules
Rise Time10 ns
SubcategoryDiscrete and Power Modules
TradenamePolar
TypePolar
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$3,475.00
$1.35$6,750.00
Need more?