Reference Only

IXTU05N100

MOSFETs 0.5 Amps 1000V.

Manufacturer:

Mfr Part:
IXTU05N100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-251-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current750 mA
Rds On - Drain-Source Resistance17 Ohms
Vgs - Gate-Source Voltage30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesIXTU05N100
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.44$183.00
$1.77$177.00
$1.48$740.00
$1.37$1,370.00
$1.31$3,275.00
Need more?
Contact Us