Reference Only

IXTT6N120-TRL

MOSFET Modules .

Manufacturer:

Mfr Part:
IXTT6N120-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance2.6 Ohms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation300 W
PackagingReel
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFET Modules
Rise Time33 ns
SubcategoryDiscrete and Power Modules
TypeHigh Voltage
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$10.43$4,172.00
$10.01$8,008.00
Need more?