Reference Only

IXTT170N10P

MOSFETs 170 Amps 100V 0.009 Ohm Rds.

Manufacturer:

Mfr Part:
IXTT170N10P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current170 A
Rds On - Drain-Source Resistance9 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation714 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time33 ns
Product TypeMOSFETs
Rise Time50 ns
SeriesIXTT170N10
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.30$2,790.00
Need more?