Reference Only

IXTT140N10P-TRL

MOSFET Modules .

Manufacturer:

Mfr Part:
IXTT140N10P-TRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current140 A
Rds On - Drain-Source Resistance11 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation600 W
PackagingReel
ConfigurationSingle
Fall Time26 ns
Product TypeMOSFET Modules
Rise Time50 ns
SubcategoryDiscrete and Power Modules
TradenamePolarHT
TypePolarHT
Typical Turn-Off Delay Time85 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.45$3,380.00
$8.08$6,464.00
Need more?