Reference Only

IXTQ72N30T

MOSFETs 72 Amps 300V 52 Rds.

Manufacturer:

Mfr Part:
IXTQ72N30T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current72 A
Rds On - Drain-Source Resistance52 Ohms
PackagingTube
Product TypeMOSFETs
SeriesIXTQ72N30
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.69$140.70
$3.76$451.20
$3.34$1,703.40
$2.96$3,019.20
Need more?
Contact Us