Reference Only

IXTQ72N20T

MOSFETs 72 Amps 200V 33 Rds.

Manufacturer:

Mfr Part:
IXTQ72N20T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current72 A
Rds On - Drain-Source Resistance33 Ohms
PackagingTube
Product TypeMOSFETs
SeriesIXTQ72N20
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.71$111.30
$2.72$326.40
$2.42$1,234.20
$2.14$2,182.80
Need more?
Contact Us