Reference Only

IXTQ36N20T

MOSFETs 36 Amps 200V 60 Rds.

Manufacturer:

Mfr Part:
IXTQ36N20T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current36 A
Rds On - Drain-Source Resistance60 Ohms
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesIXTQ36N20
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$81.60
$2.02$242.40
$1.69$861.90
$1.57$1,601.40
$1.47$3,704.40
Need more?
Contact Us