Reference Only

IXTQ102N15T

MOSFETs 102 Amps 150V 18 Rds.

Manufacturer:

Mfr Part:
IXTQ102N15T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current102 A
Rds On - Drain-Source Resistance18 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation455 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingBulk
ConfigurationSingle
Fall Time22 ns
Product TypeMOSFETs
Rise Time14 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$6.37
$4.18$41.80
$3.07$368.40
$2.73$1,392.30
$2.42$2,468.40
Need more?
Contact Us