Reference Only

IXTP72N20T

MOSFETs 72 Amps 200V 33 Rds.

Manufacturer:

Mfr Part:
IXTP72N20T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current72 A
Rds On - Drain-Source Resistance33 Ohms
PackagingTube
Product TypeMOSFETs
SeriesIXTP72N20
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$176.00
$2.61$261.00
$2.19$1,095.00
$2.03$2,030.00
$1.90$4,750.00
Need more?
Contact Us