Reference Only

IXTP4N70X2

MOSFETs .

Manufacturer:

Mfr Part:
IXTP4N70X2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage700 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance850 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge11.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation80 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time28 ns
Forward Transconductance - Min2.6 S
Product TypeMOSFETs
Rise Time27 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time66 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$903.00
$2.37$1,185.00
Need more?