Reference Only
IXTP44N25T
MOSFETs 44 Amps 250V 72 Rds.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 250 V | |
| Id - Continuous Drain Current | 44 A | |
| Rds On - Drain-Source Resistance | 72 Ohms | |
| Packaging | Tube | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Series | IXTP44N25 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $133.50 | |
| $1.98 | $198.00 | |
| $1.66 | $830.00 | |
| $1.54 | $1,540.00 | |
| $1.44 | $3,600.00 |
Need more?